

EEF-LX0D331R | |
|---|---|
DigiKey Part Number | PCE5029TR-ND - Tape & Reel (TR) PCE5029CT-ND - Cut Tape (CT) PCE5029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LX0D331R |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LX0D331R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 6mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0D331XE | Panasonic Industry | 4,096 | PCE4990CT-ND | £1.37000 | Direct |
| EEF-SX0D331XR | Panasonic Industry | 13,159 | PCE4818CT-ND | £1.32000 | Direct |
| EEF-SX0E331XE | Panasonic Industry | 95,393 | PCE4829CT-ND | £1.50000 | Upgrade |
| EEF-SX0E331XR | Panasonic Industry | 1,289 | PCE4830CT-ND | £1.54000 | Upgrade |
| EEF-CX0D331R | Panasonic Industry | 1,519 | PCE4275CT-ND | £1.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £0.80700 | £8.07 |
| 50 | £0.62420 | £31.21 |
| 100 | £0.56660 | £56.66 |
| 500 | £0.46732 | £233.66 |
| 1,000 | £0.43606 | £436.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.38518 | £1,348.13 |
| 7,000 | £0.36696 | £2,568.72 |
| 10,500 | £0.35778 | £3,756.69 |
| 17,500 | £0.34754 | £6,081.95 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

