
LUW CJSN-GYHY-EULW-35-100-R18-Z | |
|---|---|
DigiKey Part Number | 475-LUWCJSN-GYHY-EULW-35-100-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW CJSN-GYHY-EULW-35-100-R18-Z |
Description | LED CURAMOS 3020 WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting CURAMOS 3020 White 3.1V 100mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 97 lm/W |
Mfr | Current - Max 250mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 30lm (21lm ~ 39lm) | Size / Dimension 0.118" L x 0.079" W (3.00mm x 2.00mm) |
Current - Test 100mA | Height - Seated (Max) 0.033" (0.85mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 56°C/W |

