Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6635MSA+T

DigiKey Part Number
MAX6635MSA+TTR-ND - Tape & Reel (TR)
MAX6635MSA+TCT-ND - Cut Tape (CT)
MAX6635MSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6635MSA+T
Description
SENSOR DIGITAL -55C-150C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6635MSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
12 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2.8°C)
Test Condition
0°C ~ 50°C (150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,383
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.60000£3.60
5£3.23000£16.15
10£3.09300£30.93
25£2.92840£73.21
50£2.81600£140.80
100£2.71320£271.32
500£2.50588£1,252.94
1,000£2.42867£2,428.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.33631£5,840.78
Manufacturers Standard Package
Unit Price without VAT:£3.60000
Unit Price with VAT:£4.32000