SP3002-04HTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 21
Unit Price: £0.64000
Datasheet

Direct


onsemi
In Stock: 10,600
Unit Price: £0.72000
Datasheet

Direct


Semtech Corporation
In Stock: 99,454
Unit Price: £1.13000
Datasheet

Direct


STMicroelectronics
In Stock: 88,914
Unit Price: £0.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 89,460
Unit Price: £0.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.45000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18,161
Unit Price: £0.50000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 17,042
Unit Price: £0.09517
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £1.14000
Datasheet

Similar


STMicroelectronics
In Stock: 150,891
Unit Price: £0.40000
Datasheet
13V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
SOT-23-6
Building Automation – Protect/Sense/Control

SP3002-04HTG

DigiKey Part Number
F3505TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3002-04HTG
Description
TVS DIODE 6VWM 13VC SOT23-6
Customer Reference
Detailed Description
13V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes