
0467.500NR | |
|---|---|
DigiKey Part Number | F1391TR-ND - Tape & Reel (TR) F1391CT-ND - Cut Tape (CT) F1391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0467.500NR |
Description | FUSE BRD MT 500MA 32VAC 32VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0467.500NR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0087 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.187 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 5 | £1.01800 | £5.09 |
| 10 | £0.94000 | £9.40 |
| 50 | £0.77960 | £38.98 |
| 100 | £0.71940 | £71.94 |
| 250 | £0.64644 | £161.61 |
| 500 | £0.59604 | £298.02 |
| 1,000 | £0.54936 | £549.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.42283 | £2,114.15 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |




