
CTZ3E-20C-W1-PF | |
|---|---|
DigiKey Part Number | 478-CTZ3E-20C-W1-PFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTZ3E-20C-W1-PF |
Description | CAP TRIMMER 4.5-20PF 25V SMD |
Customer Reference | |
Detailed Description | 4.5 ~ 20pF Trimmer Capacitor 25 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CTZ3E-20C-W1-PF Models |
Category | Dielectric Material Ceramic |
Manufacturer KYOCERA AVX | Q @ Freq 300 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.071" (1.80mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Capacitance Range 4.5 ~ 20pF | Mounting Type Surface Mount |
Adjustment Type Top | Features Low Profile |
Voltage - Rated 25 V |

