Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TLE4264G | |
|---|---|
DigiKey Part Number | TLE4264GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4264G |
Description | IC REG LIN 5V 120MA PG-SOT223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA PG-SOT223-4 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 400 µA |
Mfr | Current - Supply (Max) 15 mA |
Series | PSRR 54dB (100Hz) |
Packaging Tape & Reel (TR) | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PG-SOT223-4 |
Voltage Dropout (Max) 0.5V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4264-2CST50T3G | onsemi | 16,248 | NCV4264-2CST50T3GOSCT-ND | £0.95000 | Direct |
| L5150BNTR | STMicroelectronics | 59,149 | 497-11659-1-ND | £0.75000 | Similar |
| NCV2931AST-5T3G | onsemi | 14,628 | 488-NCV2931AST-5T3GCT-ND | £0.65000 | Similar |
| NCV4264-2ST50T3G | onsemi | 6,082 | NCV4264-2ST50T3GOSCT-ND | £1.03000 | Similar |
| NCV8664CST50T3G | onsemi | 13,828 | NCV8664CST50T3GOSCT-ND | £1.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.48198 | £481.98 |
| 2,000 | £0.46800 | £936.00 |
| 3,000 | £0.46099 | £1,382.97 |
| 5,000 | £0.45323 | £2,266.15 |
| 7,000 | £0.44869 | £3,140.83 |
| 10,000 | £0.44433 | £4,443.30 |
| Unit Price without VAT: | £0.48198 |
|---|---|
| Unit Price with VAT: | £0.57838 |





