Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, I-PEX Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-WROVER-IE-N16R8

DigiKey Part Number
5407-ESP32-WROVER-IE-N16R8TR-ND - Tape & Reel (TR)
5407-ESP32-WROVER-IE-N16R8CT-ND - Cut Tape (CT)
5407-ESP32-WROVER-IE-N16R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-WROVER-IE-N16R8
Description
RF TXRX MOD BT WIFIIPEX SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, I-PEX Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-98dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART
Series
Antenna Type
Antenna Not Included, I-PEX
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
ESP32-D0WD-V3
Part Status
Active
Memory Size
16MB Flash, 8MB SRAM
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
RF Family/Standard
Bluetooth, WiFi
Current - Receiving
108mA ~ 113mA
Protocol
Current - Transmitting
229mA ~ 350mA
Modulation
CCK, DSSS, OFDM
Mounting Type
Surface Mount
Frequency
2.4GHz ~ 2.5GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
150Mbps
Package / Case
38-SMD Module
Power - Output
20.5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,816
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.68000£4.68
10£4.05500£40.55
25£3.83720£95.93
100£3.53760£353.76
250£3.35808£839.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650£3.18537£2,070.49
1,300£3.06865£3,989.24
1,950£3.00357£5,856.96
Manufacturers Standard Package
Unit Price without VAT:£4.68000
Unit Price with VAT:£5.61600