
516-020-520-220 | |
|---|---|
DigiKey Part Number | 151-516-020-520-220-ND |
Manufacturer | |
Manufacturer Product Number | 516-020-520-220 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Receptacle, Hermaphroditic Contacts Free Hanging (In-Line) Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-020-520-220 Models |
Category | Number of Columns 10 |
Manufacturer EDAC Inc. | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder |
Packaging Bulk | Features Jackscrew, Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Hermaphroditic Contacts | Color Green |
Connector Style Rack and Panel | Current Rating (Amps) 8.5A |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.150" (3.81mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £20.50600 | £512.65 |
| Unit Price without VAT: | £20.50600 |
|---|---|
| Unit Price with VAT: | £24.60720 |

