
ECS-65-20-4X | |
|---|---|
DigiKey Part Number | X1055-ND |
Manufacturer | |
Manufacturer Product Number | ECS-65-20-4X |
Description | CRYSTAL 6.5000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.5 MHz ±30ppm Crystal 20pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-65-20-4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.39400 | £3.94 |
| 25 | £0.37280 | £9.32 |
| 50 | £0.35740 | £17.87 |
| 200 | £0.32855 | £65.71 |
| 400 | £0.31495 | £125.98 |
| 600 | £0.30725 | £184.35 |
| 1,000 | £0.29784 | £297.84 |
| 2,600 | £0.28099 | £730.57 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

