Power Switch/Driver 1:1 N-Channel 4A 16-STQFN (1.6x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG59M1709V

DigiKey Part Number
1827-1094-2-ND - Tape & Reel (TR)
1827-1094-1-ND - Cut Tape (CT)
1827-1094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG59M1709V
Description
IC PWR SWITCH N-CHAN 1:1 16STQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 16-STQFN (1.6x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Current - Output (Max)
4A
Rds On (Typ)
4mOhm
Input Type
CMOS
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-STQFN (1.6x2.5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,586
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.74000£1.74
10£1.11700£11.17
100£0.75860£75.86
500£0.60502£302.51
1,000£0.55566£555.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.49300£1,479.00
6,000£0.46147£2,768.82
9,000£0.44542£4,008.78
15,000£0.44375£6,656.25
Manufacturers Standard Package
Unit Price without VAT:£1.74000
Unit Price with VAT:£2.08800