Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DA7280-00FV2 | |
|---|---|
DigiKey Part Number | 1564-DA7280-00FV2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA7280-00FV2 |
Description | LRA/ERM HAPTIC DRIVER WLCSP14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 12-QFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC ERM, LRA | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 12-VQFN |
Output Configuration Half Bridge (2) | Supplier Device Package 12-QFN (3x3) |
Interface I2C | Base Product Number |
Applications Gaming, Industrial, Mobile, Wearable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA7280-00FVC | Renesas Electronics Corporation | 1,852 | 1564-DA7280-00FVCCT-ND | £1.62000 | Parametric Equivalent |
| DA7281-00FV2 | Renesas Electronics Corporation | 0 | 1564-DA7281-00FV2TR-ND | £0.85586 | Parametric Equivalent |
| DA7281-00FVC | Renesas Electronics Corporation | 0 | 1564-DA7281-00FVCTR-ND | £0.85584 | Parametric Equivalent |
| DA7282-00FV2 | Renesas Electronics Corporation | 0 | 1564-DA7282-00FV2CT-ND | £0.85586 | Parametric Equivalent |
| DA7282-00FVC | Renesas Electronics Corporation | 0 | 1564-DA7282-00FVCTR-ND | £0.91440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.80278 | £4,816.68 |
| Unit Price without VAT: | £0.80278 |
|---|---|
| Unit Price with VAT: | £0.96334 |


