
XHBAWT-00-0000-00000LX51 | |
|---|---|
DigiKey Part Number | XHBAWT-00-0000-00000LX51TR-ND - Tape & Reel (TR) XHBAWT-00-0000-00000LX51CT-ND - Cut Tape (CT) XHBAWT-00-0000-00000LX51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHBAWT-00-0000-00000LX51 |
Description | LED XLAMP COOL WHITE 6000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-B White, Cool 6000K 3.1V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 175mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 6000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 29lm (27lm ~ 31lm) | Height - Seated (Max) 0.072" (1.83mm) |
Current - Test 65mA | Thermal Resistance of Package 45°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 144 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.19700 | £1.97 |
| 50 | £0.19140 | £9.57 |
| 100 | £0.17640 | £17.64 |
| 200 | £0.16040 | £32.08 |
| 500 | £0.15022 | £75.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14079 | £140.79 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |







