BMA250 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 228
Unit Price: £3.77000
Datasheet
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMA250

DigiKey Part Number
828-1023-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMA250
Description
ACCEL 2-16G I2C/SPI 12LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BMA250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
Bosch Sensortec
Voltage - Supply
1.62V ~ 3.6V
Packaging
Tape & Reel (TR)
Features
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
12-VFLGA
Acceleration Range
±2g, 4g, 8g, 16g
Supplier Device Package
12-LGA (2x2)
Sensitivity (LSB/g)
256 (±2g) ~ 16 (±16g)
Base Product Number
Bandwidth
8Hz ~ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IIS2DHTRSTMicroelectronics228497-15700-1-ND£3.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes