
AD9826KRSZRL | |
|---|---|
DigiKey Part Number | AD9826KRSZRLTR-ND - Tape & Reel (TR) AD9826KRSZRLCT-ND - Cut Tape (CT) AD9826KRSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9826KRSZRL |
Description | IC IMAGE SGNL PROC 16BIT 28-SSOP |
Customer Reference | |
Detailed Description | Image Sensor IC Logic Input Logic Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9826KRSZRL Models |
Category | Output Type Logic |
Manufacturer Analog Devices Inc. | Current - Supply 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Type Image Sensor | Supplier Device Package 28-SSOP |
Input Type Logic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.94000 | £11.94 |
| Unit Price without VAT: | £11.94000 |
|---|---|
| Unit Price with VAT: | £14.32800 |

