
AS1539-BTSU | |
|---|---|
DigiKey Part Number | AS1539-BTSU-ND |
Manufacturer | |
Manufacturer Product Number | AS1539-BTSU |
Description | IC ADC 10BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer ams-OSRAM USA INC. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 50k | Features Selectable Address |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface I2C | Supplier Device Package 16-TSSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 |

