
TPS61169DCKR | |
|---|---|
DigiKey Part Number | 296-40821-2-ND - Tape & Reel (TR) 296-40821-1-ND - Cut Tape (CT) 296-40821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61169DCKR |
Description | IC LED DRV RGLTR PWM 1.8A SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.8A (Switch) SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61169DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.8A (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.59700 | £5.97 |
| 25 | £0.53960 | £13.49 |
| 100 | £0.47590 | £47.59 |
| 250 | £0.44568 | £111.42 |
| 500 | £0.42744 | £213.72 |
| 1,000 | £0.41721 | £417.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.39389 | £1,181.67 |
| 6,000 | £0.38482 | £2,308.92 |
| 9,000 | £0.38027 | £3,422.43 |
| 15,000 | £0.37524 | £5,628.60 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |













