Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP293-4(GB-TP,E

DigiKey Part Number
TLP293-4(GB-TPETR-ND - Tape & Reel (TR)
TLP293-4(GB-TPECT-ND - Cut Tape (CT)
TLP293-4(GB-TPEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP293-4(GB-TP,E
Description
OPTOISO 3.75KV 4CH TRANS 16-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP293-4(GB-TP,E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
4
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
16-SOIC (0.179", 4.55mm Width)
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
16-SO
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,277
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.19000£1.19
10£0.84200£8.42
100£0.63440£63.44
500£0.54254£271.27
1,000£0.51251£512.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.48706£974.12
4,000£0.46550£1,862.00
6,000£0.45446£2,726.76
10,000£0.44201£4,420.10
14,000£0.43461£6,084.54
Manufacturers Standard Package
Unit Price without VAT:£1.19000
Unit Price with VAT:£1.42800