


RC1005F103CS | |
|---|---|
DigiKey Part Number | 1276-3431-2-ND - Tape & Reel (TR) 1276-3431-1-ND - Cut Tape (CT) 1276-3431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1005F103CS |
Description | RES SMD 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F103CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03100 | £0.31 |
| 25 | £0.02360 | £0.59 |
| 50 | £0.01920 | £0.96 |
| 100 | £0.01590 | £1.59 |
| 250 | £0.01264 | £3.16 |
| 500 | £0.01078 | £5.39 |
| 1,000 | £0.00932 | £9.32 |
| 5,000 | £0.00700 | £35.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00632 | £63.20 |
| 20,000 | £0.00579 | £115.80 |
| 30,000 | £0.00553 | £165.90 |
| 50,000 | £0.00525 | £262.50 |
| 70,000 | £0.00509 | £356.30 |
| 100,000 | £0.00494 | £494.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

