
GJM1555C1H120JB01D | |
|---|---|
DigiKey Part Number | 490-3115-2-ND - Tape & Reel (TR) 490-3115-1-ND - Cut Tape (CT) 490-3115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H120JB01D |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H120JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05200 | £0.52 |
| 50 | £0.03620 | £1.81 |
| 100 | £0.03130 | £3.13 |
| 500 | £0.02326 | £11.63 |
| 1,000 | £0.02077 | £20.77 |
| 2,500 | £0.01814 | £45.35 |
| 5,000 | £0.01657 | £82.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01483 | £148.30 |
| 20,000 | £0.01380 | £276.00 |
| 30,000 | £0.01328 | £398.40 |
| 50,000 | £0.01270 | £635.00 |
| 70,000 | £0.01237 | £865.90 |
| 100,000 | £0.01205 | £1,205.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |


