802.15.4 IR-UWB Transceiver Module 3.5GHz ~ 6.5GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWM1000

DigiKey Part Number
2312-DWM1000TR-ND - Tape & Reel (TR)
2312-DWM1000CT-ND - Cut Tape (CT)
2312-DWM1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DWM1000
Description
RX TXRX MODULE 802.15.4 CHIP SMD
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
802.15.4 IR-UWB Transceiver Module 3.5GHz ~ 6.5GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
DWM1000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
SPI
Mfr
Antenna Type
Integrated, Chip
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
CC1110
Part Status
Active
Voltage - Supply
2.8V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
64mA
RF Family/Standard
802.15.4
Current - Transmitting
31mA
Protocol
Mounting Type
Surface Mount
Modulation
BPM, BPSK
Operating Temperature
-40°C ~ 85°C
Frequency
3.5GHz ~ 6.5GHz
Package / Case
24-SMD Module
Data Rate
6.8Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£17.56000£17.56
25£15.00720£375.18
100£12.76990£1,276.99
250£11.23604£2,809.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£9.44736£4,723.68
Manufacturers Standard Package
Unit Price without VAT:£17.56000
Unit Price with VAT:£21.07200