
CB3LV-3C-4M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-4M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-4M000000CT-ND - Cut Tape (CT) 110-CB3LV-3C-4M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-4M000000 |
Description | XTAL OSC XO 4.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.94100 | £9.41 |
| 25 | £0.88960 | £22.24 |
| 50 | £0.85280 | £42.64 |
| 100 | £0.81760 | £81.76 |
| 250 | £0.77320 | £193.30 |
| 500 | £0.74122 | £370.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.78078 | £780.78 |
| 2,000 | £0.74853 | £1,497.06 |
| 3,000 | £0.73030 | £2,190.90 |
| 5,000 | £0.70798 | £3,539.90 |
| 7,000 | £0.69366 | £4,855.62 |
| 10,000 | £0.67881 | £6,788.10 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |











