

C0402C0G1C910G | |
|---|---|
DigiKey Part Number | 445-7198-2-ND - Tape & Reel (TR) 445-7198-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C910G |
Description | CAP CER 91PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 91 pF ±2% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C910G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±2% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.12400 | £1.24 |
| 50 | £0.08340 | £4.17 |
| 100 | £0.07090 | £7.09 |
| 500 | £0.04998 | £24.99 |
| 1,000 | £0.04363 | £43.63 |
| 2,500 | £0.03705 | £92.62 |
| 5,000 | £0.03316 | £165.80 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

