TDK-Lambda GXE600 Power Supplies | DigiKey Daily
TDK-Lambda offers their GXE600 programmable AC-to-DC power supply family. This convection cooled, 600-watt rated series is certified to medical and industrial standards. It’s available with a nominal 24-volt or 48-volt output and can be programmed, using the RS-485 interface or an external 0 to 6-volt analog signal, for constant voltage and constant current operation. Accepting an 85 to 265 volt-AC input, these 95 percent efficient power supplies can start up at minus 40 degrees Celsius and operate in ambient temperatures ranging from minus 20 to 70 degrees Celsius. This power supply series is well suited for medical, industrial, and test and measurement applications that require wide-range output voltage and current programming, with sensitivity to noise from cooling fans.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GXE600-24 | AC/DC CONVERTER 24V 600W | 0 - Immediate | $462.29 | View Details |
![]() | ![]() | GXE600-48 | AC/DC CONVERTER 48V 600W | 2 - Immediate | $462.29 | View Details |
![]() | ![]() | GXE600-24/A | AC/DC CONVERTER 24V 600W | 0 - Immediate | $476.38 | View Details |
![]() | ![]() | GXE600-24/HD | AC/DC CONVERTER 24V 600W | 0 - Immediate | $530.23 | View Details |
![]() | ![]() | GXE600-24/HDA | AC/DC CONVERTER 24V 600W | 0 - Immediate | $550.94 | View Details |
![]() | ![]() | GXE600-48/A | AC/DC CONVERTER 48V 600W | 1 - Immediate | $476.38 | View Details |
![]() | ![]() | GXE600-48/HD | AC/DC CONVERTER 48V 600W | 0 - Immediate | $530.23 | View Details |
![]() | ![]() | GXE600-48/HDA | AC/DC CONVERTER 48V 600W | 0 - Immediate | $550.94 | View Details |