onsemi SiC Diodes | DigiKey Daily
onsemi offers a large family of silicon carbide Schottky diodes, with devices ranging from 650 V to 1200 V and average current up to 50 A. onsemi silicon carbide Schottky diodes have no reverse recovery current, low forward voltage, and temperature independent switching characteristics provide superior switching performance for lower conduction losses and higher system efficiency. The devices also offer a higher operating temperature and higher surge and avalanche capacity for more robust and reliable operation in harsh, noisy environments. onsemi offers silicon carbide schottky diodes in a variety of packages and single or dual configurations to address different applications, such as PV inverters, PFCs, vehicle chargers, UPSs, and telecom and server power supplies.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FFSD08120A | DIODE SIC 1.2KV 22.5A TO252AA | 5153 - Immediate | $4.91 | View Details |
![]() | ![]() | FFSD10120A | DIODE SIL CARBIDE 1200V TO252AA | 0 - Immediate | $5.24 | View Details |
![]() | ![]() | FFSD1065A | DIODE SIL CARBIDE 650V 18A DPAK | 6447 - Immediate 157500 - Factory Stock | $3.36 | View Details |
![]() | ![]() | FFSH10120A-F085 | DIODE SIL CARB 1200V 17A TO2472 | 0 - Immediate 16650 - Factory Stock | $6.99 | View Details |
![]() | ![]() | FFSH10120A | DIODE SIL CARB 1200V 17A TO2472 | 401 - Immediate 4500 - Factory Stock | $6.29 | View Details |
![]() | ![]() | FFSH15120A | DIODE SIL CARB 1200V 26A TO2472 | 49 - Immediate | $8.56 | View Details |
![]() | ![]() | FFSH1665A | DIODE SIL CARB 650V 23A TO247-2 | 0 - Immediate 8925 - Marketplace | $3.28 | View Details |
![]() | ![]() | FFSH1665ADN-F155 | DIODE ARRAY SIC 650V TO247-3 | 60 - Immediate 2250 - Factory Stock | $5.86 | View Details |
![]() | ![]() | FFSH20120A-F085 | DIODE SIL CARB 1200V 30A TO2472 | 33 - Immediate | $10.64 | View Details |
![]() | ![]() | FFSH20120A | DIODE SIL CARB 1200V 30A TO2472 | 0 - Immediate | $5.15 | View Details |
![]() | ![]() | FFSH20120ADN-F085 | DIODE SIL CARB 1200V 15A TO2473 | 73 - Immediate | $9.89 | View Details |
![]() | ![]() | FFSH2065A | DIODE SIL CARB 650V 25A TO247-2 | 237 - Immediate | $6.36 | View Details |
![]() | ![]() | FFSH2065ADN-F155 | DIODE SIL CARB 650V 13A TO247-3 | 632 - Immediate | $7.02 | View Details |
![]() | ![]() | FFSH30120A | DIODE SIL CARB 1200V 46A TO2472 | 0 - Immediate | $8.45 | View Details |
![]() | ![]() | FFSH3065A | DIODE SIL CARB 650V 26A TO247-2 | 450 - Immediate | $7.50 | View Details |
![]() | ![]() | FFSH3065ADN-F155 | DIODE SIL CARB 650V 23A TO247-3 | 429 - Immediate | $8.58 | View Details |
![]() | ![]() | FFSH40120A | DIODE SIL CARB 1200V 61A TO2472 | 370 - Immediate | $15.89 | View Details |
![]() | ![]() | FFSH40120ADN-F085 | DIODE SIL CARB 1200V 25A TO2473 | 37 - Immediate | $16.19 | View Details |
![]() | ![]() | FFSH4065A | DIODE SIL CARB 650V 48A TO247-2 | 551 - Immediate | $9.56 | View Details |
![]() | ![]() | FFSH50120A | DIODE SIL CARB 1200V 77A TO2472 | 757 - Immediate 450 - Factory Stock | $16.57 | View Details |