VideoLibrary

LTM2893 100MHz Isolated SPI Analog to Digital Converter Solution

Isolating high-resolution high-speed SAR ADCs with a SPI interface in data acquisition systems can be challenging. Competing digital isolators limit the maximum SCK frequencies to 40MHz or less and can be a bottleneck to achieving the maximum sampling rates in data acquisitions systems. The LTM2893 family enables your design to reach the high end of SPI communication through a dedicated ADC isolator. The LTM2893 and LTM2893-1 are flexible high-speed SPI interface isolators designed for SAR ADCs. The LTM2893 family combines a 100MHz SPI port, ADC control signals, and an ADC specific control algorithm to provide a simple solution isolating data acquisition systems. This video highlights the features, flexibility, and the high speed data throughput the LTM2893 offers.

3/21/2017 1:49:51 PM

LTM2893 100MHz Isolated SPI Analog to Digital Converter Solution

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DGTL ISOLTR 6KV 10CH SPI 36-BGALTM2893IY-1#PBFDGTL ISOLTR 6KV 10CH SPI 36-BGA160 - Immediate$18.80View Details
DGTL ISOLTR 6KV 9CH SPI 36-BGALTM2893IY#PBFDGTL ISOLTR 6KV 9CH SPI 36-BGA84 - Immediate$18.80View Details
DGTL ISOLTR 6KV 9CH SPI 36-BGALTM2893CY#PBFDGTL ISOLTR 6KV 9CH SPI 36-BGA117 - Immediate$17.23View Details
DGTL ISOLTR 6KV 10CH SPI 36-BGALTM2893CY-1#PBFDGTL ISOLTR 6KV 10CH SPI 36-BGA160 - Immediate$17.23View Details
DGTL ISOLTR 6KV 10CH SPI 36-BGALTM2893HY-1#PBFDGTL ISOLTR 6KV 10CH SPI 36-BGA104 - Immediate$22.23View Details
DGTL ISOLTR 6KV 9CH SPI 36-BGALTM2893HY#PBFDGTL ISOLTR 6KV 9CH SPI 36-BGA102 - Immediate$22.23View Details
EVAL BOARD FOR LTM2893DC2405AEVAL BOARD FOR LTM28930 - Immediate$140.06View Details