VideoLibrary

LTM8049 Dual-μModule Regulator | DigiKey Daily

LTM8049 is a dual-SEPIC or inverting μModule DC/DC converter. The RoHS compliant, low-profile converter is packaged in a thermally enhanced, compact, ball-grid array package ready for automated surface-mount assembly. It includes two complete switch-mode power supplies, and each output can be easily configured as a SEPIC or inverting converter by simply grounding the appropriate output rail. The converter features a wide input-voltage range of 2.6 V to 20 V, an output voltage range of 2.5 V to 24 V, 1 A at 5 VOUT from 12 VIN, and a selectable switching frequency of 200 kHz to 2.5 MHz.

1/17/2017 7:52:42 PM

LTM8049 Dual-uModule Regulator DigiKey Daily

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTM8049DC2244AEVAL BOARD FOR LTM804914 - Immediate$68.82View Details
DC DC CONVERTER +/-2.5 TO +/-24VLTM8049EY#PBFDC DC CONVERTER +/-2.5 TO +/-24V1684 - Immediate$24.77View Details
DC DC CONVERTER +/-2.5 TO +/-24VLTM8049IY#PBFDC DC CONVERTER +/-2.5 TO +/-24V2421 - Immediate$27.19View Details