VideoLibrary

Infineon BTS7008-2EPA Power Switch | DigiKey Daily

Infineon Technologies' BTS7008-2EPA is a 12 V, smart, high-side power switch. It is in Infineon’s PROFET+2 family of single-, dual-, and quad-channel protected high-side power switches. The switches provide state of the art diagnostics and protection features against over temperature, overload, reverse battery with ReverSave™, and over voltage. The family offers outstanding energy efficiency with 50% reduced current consumption, current sense accuracy of 5% at nominal current, and benchmark low cranking voltage capability down to 3.1 V. This switch is especially suited for capacitive loads such as halogen bulbs and LED modules.

4/5/2017 4:34:57 PM

Infineon BTS7008-2EPA Power Switch DigiKey Daily

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC PWR SWTCH N-CHAN 1:1 TSDSO-14BTS70082EPAXUMA1IC PWR SWTCH N-CHAN 1:1 TSDSO-145119 - Immediate$1.70View Details