VideoLibrary

Honeywell 2455RC Auto Reset Thermostats | DigiKey Daily

Honeywell has created the 2455RC series of thermostats, with automatic resets and built-in hysteresis. This is different from the 2455RM series by automatically resetting itself, requiring no user intervention. This series features a single pole, single throw, snap-acting non-adjustable bi-metal thermostat, used to open normally closed circuits, acting as an ideal cutoff for when loads may be damaged by excessive heat. With the small 16 millimeter diameter size providing minimal thermal mass, these respond to temperature changes extremely quickly. With contacts rated to fifteen amps at 120 volts AC or ten amps at 240 volts AC, these can be used in a wide variety of industrial, medical, and commercial applications.

8/22/2016 4:24:50 PM

Honeywell 2455RC Auto Reset Thermostats DigiKey Daily

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERMOSTAT SPST-NC CYLINDER QC2455RC-00040802THERMOSTAT SPST-NC CYLINDER QC0 - Immediate$17.28View Details
THERMOSTAT SPST-NC CYLINDER QC2455RC-00980620THERMOSTAT SPST-NC CYLINDER QC0 - Immediate$8.15View Details
THERMOSTAT SPST-NC CYLINDER QC2455RC-01000544THERMOSTAT SPST-NC CYLINDER QC0 - Immediate$18.02View Details
THERMOSTAT SPST-NC CYLINDER QC2455RC-01000545THERMOSTAT SPST-NC CYLINDER QC0 - Immediate$17.01View Details