VideoLibrary

Advanced Energy Xgen in series

The Xgen platform has been designed to allow the individual PowerMods to be used as building blocks for higher voltage demands. The way to meet this is to use the output modules in a series configuration. This video demonstrates to the viewer how the platform can be easily used to use several modules in series. It also takes the user through a technical discussion forum of how this is achievable through a white board demonstration process.

9/30/2014 3:47:00 PM

EXCELSYS Xgen in series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONFIG POWER CHASSIS 200W 4 SLOTXLA-00CONFIG POWER CHASSIS 200W 4 SLOT3 - Immediate$241.85View Details
CONFIG POWER CHASSIS 400W 4 SLOTXLB-00CONFIG POWER CHASSIS 400W 4 SLOT5 - Immediate$246.02View Details
CONFIG POWER CHASSIS 600W 4 SLOTXLC-00CONFIG POWER CHASSIS 600W 4 SLOT82 - Immediate$252.27View Details
CONFIG POWER CHASSIS 400W 6 SLOTXCA-00CONFIG POWER CHASSIS 400W 6 SLOT2 - Immediate$306.27View Details
CONFIG POWER CHASSIS 700W 6 SLOTXCB-00CONFIG POWER CHASSIS 700W 6 SLOT27 - Immediate$328.51View Details
CONFIG PWR CHASSIS 1000W 6 SLOTXCC-00CONFIG PWR CHASSIS 1000W 6 SLOT0 - Immediate$377.02View Details
CONFIG PWR CHASSIS 1200W 6 SLOTXCD-00CONFIG PWR CHASSIS 1200W 6 SLOT0 - Immediate$417.43View Details
CONFIG POWER CHASSIS 200W 4 SLOTXMA-00CONFIG POWER CHASSIS 200W 4 SLOT7 - Immediate$277.22View Details
CONFIG POWER CHASSIS 400W 4 SLOTXMB-00CONFIG POWER CHASSIS 400W 4 SLOT19 - Immediate$283.45View Details
CONFIG POWER CHASSIS 600W 4 SLOTXMC-00CONFIG POWER CHASSIS 600W 4 SLOT42 - Immediate$225.87View Details
CONFIG POWER CHASSIS 400W 6 SLOTXVA-01CONFIG POWER CHASSIS 400W 6 SLOT0 - ImmediateSee Page for PricingView Details
CONFIG POWER CHASSIS 700W 6 SLOTXVB-01CONFIG POWER CHASSIS 700W 6 SLOT9 - Immediate$319.20View Details
CONFIG PWR CHASSIS 1000W 6 SLOTXVC-01CONFIG PWR CHASSIS 1000W 6 SLOT0 - Immediate$395.62View Details
CONFIG PWR CHASSIS 1200W 6 SLOTXVD-01CONFIG PWR CHASSIS 1200W 6 SLOT0 - Immediate$432.50View Details
CONFIG DC PWR MOD 2.5V(1.5-3.6V)XG1CONFIG DC PWR MOD 2.5V(1.5-3.6V)108 - Immediate$147.01View Details
CONFIG DC PWR MOD 5V (3.2-6V)XG2CONFIG DC PWR MOD 5V (3.2-6V)208 - Immediate$147.01View Details
CONFIG DC PWR MOD 12V(6.0-15.0V)XG3CONFIG DC PWR MOD 12V(6.0-15.0V)144 - Immediate$147.01View Details
CONFIG DC PWR MOD 24V (12-30V)XG4CONFIG DC PWR MOD 24V (12-30V)0 - Immediate$147.01View Details
CONFIG DC PWR MOD 48V (28-58V)XG5CONFIG DC PWR MOD 48V (28-58V)13 - Immediate$147.01View Details
CONFIG DC PWR MOD 24V (5-28V)XG7CONFIG DC PWR MOD 24V (5-28V)167 - Immediate$99.79View Details