TDK EPCOS ThermoFuse Varistors | DigiKey Daily
TDK's EPCOS ThermoFuse varistors are uniquely designed disk varistors which are inherently safe due to their thermally coupled fuse. And now, TDK extends its EPCOS ThermoFuse family with their compact NT14 and NT20 series. Both are available in 2-leaded and 3-leaded variants, with the third lead used to monitor whether the fuse has been trigger. With a disk diameter of 14 millimeters, the NT14 series is designed to absorb maximum surge currents with an 8-by-20 microsecond pulse of 6 kiloamps at rated voltages of between 130 and 680 volts-RMS. The NT20 series, a disk diameter of 20 millimeters, has a surge current capability with an 8-by-20 microsecond pulse of 10 kiloamps at rated voltages of between 130 and 750 volts-RMS.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B72214R2301K101 | VARISTOR 470V 6KA DISC 17MM | 1000 - Immediate | $1.10 | View Details |
![]() | ![]() | B72214R2271K101 | VARISTOR 430V 6KA DISC 17MM | 123 - Immediate | $1.10 | View Details |
![]() | ![]() | B72214R2321K101 | VARISTOR 510V 6KA DISC 17MM | 0 - Immediate | $1.10 | View Details |
![]() | ![]() | B72214R2151K101 | VARISTOR 240V 6KA DISC 17MM | 331 - Immediate | $1.27 | View Details |
![]() | ![]() | B72220R2271K101 | VARISTOR 430V 10KA DISC 23MM | 637 - Immediate | $1.35 | View Details |
![]() | ![]() | B72220R2321K101 | VARISTOR 510V 10KA DISC 23MM | 380 - Immediate | $1.42 | View Details |
![]() | ![]() | B72220W2131K101 | VARISTOR 205V 10KA DISC 23MM | 246 - Immediate | $1.64 | View Details |
![]() | ![]() | B72220W2271K101 | VARISTOR 430V 10KA DISC 23MM | 345 - Immediate | $1.41 | View Details |
![]() | ![]() | B72220W2321K101 | VARISTOR 510V 10KA DISC 23MM | 0 - Immediate | $1.41 | View Details |
![]() | ![]() | B72220R2301K101 | VARISTOR 470V 10KA DISC 23MM | 25 - Immediate | $1.35 | View Details |
![]() | ![]() | B72220R2131K101 | VARISTOR 205V 10KA DISC 23MM | 740 - Immediate | $1.56 | View Details |
![]() | ![]() | B72220R2151K101 | VARISTOR 240V 10KA DISC 23MM | 61 - Immediate | $1.56 | View Details |
![]() | ![]() | B72214W2321K101 | VARISTOR 510V 6KA DISC 17MM | 588 - Immediate | $1.15 | View Details |
![]() | ![]() | B72214W2381K101 | VARISTOR 620V 6KA DISC 17MM | 847 - Immediate | $1.15 | View Details |
![]() | ![]() | B72220R2251K101 | VARISTOR 390V 10KA DISC 23MM | 866 - Immediate | $1.35 | View Details |