GBP | USD

WIMA

- WIMA is one of the leading manufacturers that specializes in high-quality film capacitors. As a privately-owned company since 1948 that produces exclusively in Germany, it has developed highly recognized expertise in the global capacitor markets and electronics industry. WIMA strives to find customers a solution to all needs and excels in achieving customer satisfaction in terms of quality, innovation, and service.

Newest Products View All (20)

SMD-PEN Film Capacitors

WIMA SMD series is produced with the proven box technology and covers almost the entire application range of conventional through-hole plastic film capacitors. Learn More

SMD PPS Film Capacitors

WIMA's SMD-PPS film capacitors with capacitances from 0.01 mF to 2.2 mF are produced with the proven box technology. Learn More

SMD-PET Film Capacitors

WIMA's SMD-PET film capacitors have a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation. Learn More

MP 3-Y2 RFI Capacitors

WIMA's MP 3-Y2 has a particularly high reliability against active and passive flammability. Learn More

MP 3-X1 RFI Capacitors

WIMA's MP 3-X1 components are resin impregnated under vacuum and encapsulated with self-extinguishing cast resin. Learn More

MP 3-X2 RFI Capacitors

WIMA's MP 3-X2 offer a high degree of interference suppression due to good attenuation and low ESR. Learn More

Additional Content

Product Information

Additional Links

Manufacturer Web site