• Preferred Supplier

ToFFuture Technology

Featured Videos

XT-M60 Compact LiDAR,120° × 45° FOV,0.3- 15m Range for Both Indoor & Outdoor
XT-M60 Compact LiDAR,120° × 45° FOV,0.3- 15m Range for Both Indoor & Outdoor
XT-M120Max Flash LiDAR 100m Outdoor Detect Range
XT-M120Max Flash LiDAR 100m Outdoor Detect Range
XT-S240Pro Flash LiDAR 15m Outdoor Detect Range 72 degrees x 58 degrees Ambient Light Suppression
XT-S240Pro Flash LiDAR 15m Outdoor Detect Range 72 degrees x 58 degrees Ambient Light Suppression
XT-S240Mini Flash LiDAR FOV 106° x 80° Ambient Light Suppression 10m Outdoor Detect Range
XT-S240Mini Flash LiDAR FOV 106° x 80° Ambient Light Suppression 10m Outdoor Detect Range
View All

About ToFFuture Technology

ToFFuture Technology provides advanced pure solid Flash LiDAR products. With the advantages of long detecting range, high anti ambient light capability and suitable for mass production, our products can bring highly efficient sensory power to automobile, robot, IoT, security system and so on, making human life more efficient and comfortable. The team have rich experience and solid background of LiDAR sensor chip design and mass production, also have the capability to deeply integrate chip, system, and algorithm into LiDAR products, who will make continuous innovation of the LiDAR technology.