GBP | USD

Torex Semiconductor

- Torex is a leading provider of CMOS power management ICs targeted toward battery powered and energy efficient applications. Torex specializes in CMOS analog technology, with LDO voltage regulators, voltage detectors and DC/DC converters making up our core product offering. Using laser trimming, we are able to offer 1% and 2% accuracy devices. Many of our devices are available in 0.05V increments.

+More

Newest Products View All (20)

XBP14E5UFN Transient Voltage Suppressor

Torex Semiconductor offers the XBP14E5UFN transient voltage suppressor. Learn More

XCL101 Series DC DC Converter

Torex's XCL series of micro DC/DC converters ultra small size is ideal for reducing printed circuit board mounting area. Learn More

XC9261 Series Step-Down DC/DC Converters

Torex's 1.5 A synchronous step-down DC/DC converter with high speed transient response control feature that provides excellent load transient response. Learn More

XC6504 Series Small Voltage Regulators

Torex's XC6504 series XC regulators feature an internal phase-compensation circuit that helps maintain a stable output voltage without CL. Learn More

XCL201/XCL202 Series

Torex's XCL201/XCL202 series of step-down micro DC/DC converters integrate an inductor and a control IC into a small package. Learn More

XCL209 Series DC/DC Converters

Torex's XCL209 micro DC/DC converters use only two external capacitors to be able to offer a stable power supply with output currents of 400 mA. Learn More

Recent PTMs View All (3)

XC9248 Series Overview Publish Date: 2013-10-28

The XC9248 2.2 A/18 V step-down DC-DC converter series features a built-in synchronous driver transistor.

Duration: 5 minutes
XC9235-9236 Overview Publish Date: 2012-01-17

XC9235/9236 family of synchronous step-down DC/DC converters benefits include simple circuits which require only three external components.

Duration: 5 minutes
XCL206 Micro DC/DC Converter with Built-in Inductor Publish Date: 2010-10-26

The XCL206 inductors offer easy heat management, space saving design, low voltage ripple over full range of load currents, and low radiation noise.

Duration: 5 minutes

Featured Videos View All (5)

Torex Inductor built-in micro DCDC converters

Excellent DC-DC power management solution for space saving, low EMI Noise control and better thermal management.

Torex Semiconductor - Company Information

Overview of Torex Semiconductor Ltd.

Torex Semiconductor - USP (Ultra Small Package)

Information regarding Torex USP (Ultra Small Package) products.

Torex Semiconductor - Product Line Information

Description of the Torex line of products.

Additional Content

Environmental Initiatives

Technical Information

Additional Links