GBP | USD

Molex

FFC/FPC Connectors (0.50 and 1.00 mm Pitch)

Pitch
(mm)
Mated
Height
Width Series
Number
Connector Circuit
Sizes
Mounting Actuator
Type
Contact
Type
Contact
Plating
Current
(max.)
Voltage
(max.)
FPC thickness
(mm)
0.50 0.80 3.20 501461 Image of Molex 501461 Connector 4,5,6,8 Right Angle Easy-On™
BackFlip™
Bottom Gold 0.3 A 50 V 0.20
1.00 4.00 503480 Image of Molex 503480 Connector 4-32
20
Dual 0.5 A 0.30
1.20 4.05 51281 Image of Molex 51281 Connector 5-26
20
Non-ZIF
3.85 54548 Image of Molex 54548 Connector 4-26
20
Slider Bottom
3.85 54550 Image of Molex 54550 Connector 4-26
20
Top
1.30 4.30 51296 Image of Molex 51296 Connector 8-60
18
Easy-On™
Front Flip
Bottom
1.90 5.30 505110 Image of Molex 505110 Connector 22, 28, 30, 45, 60 Dual
2.00 5.20 52435 Image of Molex 52435 Connector 6-36
21
Slider Top
52437 Image of Molex 52437 Connector 21-36
21
Bottom
0.20
5.00 52745 Image of Molex 52745 Connector 4-20
20
Top 0.30
52746 Image of Molex 52746 Connector 4-20
20
Bottom
5.60 54104 Image of Molex 54104 Connector 30-50
30
Top
54132 Image of Molex 54132 Connector 30-50
30
Bottom
3.90 3.40 52559 Image of Molex 52559 Connector 6-40
30
Vertical -
4.05 4.50 501951 Image of Molex 501951 Connector 20-70
30
Flip type - 0.4 A
1.00 2.70 4.60 52207 Image of Molex 52207 Connector 3-34
20
Right Angle
Slider Top Tin-Bismuth 1.0 A 125 V
3.00 5.40 52271 Image of Molex 52271 Connector 4-30
20
Bottom 0.5 A
3.10 6.80 52852 Image of Molex 52852 Connector 4-30
20
Non-ZIF 1.0 A 50 V
3.10 6.80 52793 Image of Molex 52793 Connector 3-30
20
Non-ZIF
Top 0.5 A
5.10 4.50 52808 Image of Molex 52808 Connector 4-30
20
Vertical
Non-ZIF - 125 V
5.75 4.50 52610 Image of Molex 52610 Connector 5-30
20
Slider - 1.0 A
Note 1: All dimensions in mm.
Note 2: Blue circuit size shown on board.