GBP | USD

Mechatronics

- Mechatronics is a manufacturer of brushless cooling fans and thermal solutions headquartered near Seattle, WA. Mechatronics product offering includes AC axial fans, DC axial fans, AC blowers, DC blowers, AC motorized impellers and value-added assemblies. In addition to our standard products, we offer tailored solutions to fit customer specific requirements from minor modifications to fully custom products.

With factories located in Indonesia, Taiwan and China, Mechatronics offers technologically advanced products, superior quality, competitive pricing and exceptional service.

Featured Products

Image of Mechatronics' Backward Curved Impellers

Backward Curved Impellers

Mechatronics' backward curved motorized impellers are deal for applications that require significant airflow pressure such as air filtration and cabinet cooling. Learn More

Image of Mechatronics' High-Airflow DC Fans

High-Airflow DC Fans

Mechatronics' high-airflow DC axial fans deliver significant airflow performance in compact packages. The fans are ideal for applications where space is limited and high airflow is required, such as rack mountable servers, telecom, and networking equipment. Learn More

Newest Products View All (19)

ATEX Certified Fans

Mechatronics' offers a range of ATEX certified fan sizes and designs for use in potentially hazardous applications and environments. Learn More

EC Fans

Mechatronics' low-power fans provide the efficiency of a DC fan with the simplicity of connecting to an AC power supply. Learn More

EC Fan Trays

Mechatronics fan trays deliver high airflow and low power consumption rack mountable thermal management solutions. Learn More

High-Pressure Compact DC Blowers

Mechatronics' brushless DC blowers deliver high-pressure cooling solutions in a compact package. The blowers are available in 12 VDC and 24 VDC models. Learn More

High-Airflow DC Fans

Mechatronics' high-airflow DC axial fans deliver significant airflow performance in compact packages and are available in 5, 12, 24, or 48 VDC voltage options. Learn More

High-Temperature AC Fans

Mechatronics' high-temperature AC fans include a die-cast aluminum frame, metal impeller, Class F motor, and high-temperature bearing lubricant. Learn More

Manufacturer Web site