GBP | USD
  • Preferred Supplier

EPCOS

Image of TDK EPCOS Rectangular Actuators

Rectangular Actuators Now Available

TDK Corporation presents the innovative PowerHap™ piezo actuator with haptic feedback and integrated sensor functionality.

Image of EPCOS' Robust Y2 Capacitors for EMI with 350 V AC

Robust Y2 Capacitors for EMI with 350 V AC

EPCOS MKP Y2 B3203x series film capacitors for EMI suppression feature a permissible rated voltage of 350 VAC and a broad capacitance range.

Image of TDK EPCOS Low Profile Inductors

Low-Profile SMT Power Inductors

EPCOS offers a full-line of energy storage chokes for DC-DC converters, VRM modules, and POL converters with an inductance range of 0.5 to 20 µH.

Tools and Support

Featured Videos

LeaXield™ active leakage current filter
TDK PowerHap Eval Boards | Digi-Key Daily
Attractive Connection
Attractive IoT
View All

Recent PTMs

5 minutes
Leaded Chokes (Inductors)
Introduce EPCOS's wirewound fixed inductors and discuss their features, the markets available, and the product offering.
5 minutes
Gas-Filled Contactor for High-Voltage DC Switching Applications
An overview of the Gas Filled Contactor component for application in the electric vehicle market, solar array installations, and energy stand alone storage systems.
10 minutes
ERU Surface Mount High-Current Power Inductors
The ERU series of helical power inductors by TDK Corporation feature a very low profile, high rated current, low DC resistance and a large contact area.
20 minutes
Hybrid Electric Vehicle Protection
Information of the battery charging and discharging circuit architectures within the hybrid electric and electric vehicle applications.
5 minutes
SMT Current Transformer Series
Overview of the EPCOS EPC7 and EPC10 series of surface mount current sense transformers.
5 minutes
SMT Push-Pull Transformer Series
The series is designed to be used at a typical switching frequency of 250kHz and offers different turns ratios to define the output voltages.
View All

About EPCOS (TDK)

TDK Corporation is one of the world's leading manufacturers of electronic components and systems. TDK's portfolio includes passive components, such as ceramic, aluminum electrolytic and film capacitors, ferrites and inductors, high-frequency products, and piezo and protection components, as well as sensors and sensor systems. These products are marketed under the product brands TDK, EPCOS, InvenSense, Micronas, and Tronics. TDK focuses on demanding markets in the areas of information and communication technology and automotive, industrial and consumer electronics.

Additional Content

SURGE ARRESTORS