Boost Converter

DC to DC Boost Converter

NXP Semiconductors

Starting with a general discussion of Near Field Communications, often called NFC, which is rapidly being added to cellular handsets, NXP will identify practical limitations and how they are overcome with the addition of a DC to DC Boost Converter. The NXP DC to DC boost converter solves several problems in NFC applications, and may also be used for non-NFC specific applications that require boosting the Li-Ion battery to a regulated 5.0 V or 5.25 volt supply, and up to 500 mA load current.

Related Parts

ImageManufacturer Part NumberDescriptionTopologyOutput TypeAvailable QuantityPriceView Details
IC REG BOOST 5V 500MA 9WLCSPPCA9410AUKZIC REG BOOST 5V 500MA 9WLCSPBoostFixed3000 - Immediate$1.08View Details
PTM Published on: 2015-11-02