Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
MM80-Slide4

The MM80 series is a 204-position socket compatible with the JEDEC MO-268C standard. This connector includes a key that secures complete mating, and is compatible with operation voltage of 1.5 V. Both right-angle standard and reverse mount types are available in two connector heights of 5.2mm and 9.2mm.

PTM Published on: 2013-10-31