The PX2 series may be used in many HVAC/R (heating, ventilation, air conditioning, and refrigeration) applications such as compressor inlet and outlet pressure, rooftop chillers, compressor rack rooms, refrigerant recovery systems, and compressor oil pressure. They may be used in these types of applications to monitor system performance for proper environmental control. Customer benefits include a broad temperature compensation of ±2% accuracy over a compensated temperature range of -40°C to 125°C that allows the system to function as designed under wide temperature swings. Additionally, the PX2 series provides durability within the application.