Current Sensor ICs

Current Sensor ICs

Allegro MicroSystems

With increasing concerns about the global demand for energy and environmental awareness, power electronics applications are under pressure to improve efficiency which necessitates the need for accurate current sensing. These sensors combine basic current measurement in a line of fully integrated Hall-effect current sensor ICs that provide highly accurate analog output voltage signals proportional to the applied current. The sensors can be used in applications that require voltage isolation and operation to 120 KHz bandwidth. 

Current Transducers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CURRENT SENSOR HE/OL 25A 8-SOICACS711ELCTR-25AB-TCURRENT SENSOR HE/OL 25A 8-SOIC4792 - Immediate$1.47View Details
CURRENT SEN HE/OL 12.5A 8-SOICACS711ELCTR-12AB-TCURRENT SEN HE/OL 12.5A 8-SOIC2578 - Immediate$1.47View Details
CURRENT SENSOR HE/OL 25A 8-SOICACS711KLCTR-25AB-TCURRENT SENSOR HE/OL 25A 8-SOIC242 - Immediate$1.59View Details
CURRENT SEN HE/OL 12.5A 8-SOICACS711KLCTR-12AB-TCURRENT SEN HE/OL 12.5A 8-SOIC12395 - Immediate$1.59View Details
CURRENT SENSOR HE/OL 20A 24-QSOPACS709LLFTR-20BB-TCURRENT SENSOR HE/OL 20A 24-QSOP91484 - Immediate$3.87View Details
CURRENT SEN HE/OL 37.5A 24-QSOPACS709LLFTR-35BB-TCURRENT SEN HE/OL 37.5A 24-QSOP32126 - Immediate$2.12View Details
CURRENT SENSOR HE/OL 20A 8-SOICACS712ELCTR-20A-TCURRENT SENSOR HE/OL 20A 8-SOIC34077 - Immediate$2.18View Details
CURRENT SENSOR HE/OL 30A 8-SOICACS715ELCTR-30A-TCURRENT SENSOR HE/OL 30A 8-SOIC5081 - Immediate$3.05View Details
CURRENT SENSOR HE/OL 5A 8-SOICACS714ELCTR-05B-TCURRENT SENSOR HE/OL 5A 8-SOIC3012 - Immediate$3.05View Details
PTM Published on: 2013-03-05