Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,168 In Stock | 1 : £11.87000 Cut Tape (CT) 2,000 : £7.30069 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.6V | 42V | 0.8V, 1V | 42V | 1.5A, 1.8A, 2.5A | 250kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) | ||
1,735 In Stock | 1 : £11.87000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.6V | 42V | 0.8V, 1V | 42V | 1.5A, 1.8A, 2.5A | 250kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) |