Real Time Clocks

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Features
Memory Size
Time Format
Date Format
Interface
Voltage - Supply
Voltage - Supply, Battery
Current - Timekeeping (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,835
In Stock
1 : £10.57000
Cut Tape (CT)
1,000 : £6.55735
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal
256B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
SPI
2V ~ 5.5V
2V ~ 3.8V
120µA ~ 160µA @ 3.63V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20 SOIC
IC RTC CLK/CALENDAR SPI 20SOIC
Analog Devices Inc./Maxim Integrated
648
In Stock
1 : £11.70000
Tube
-
Tube
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal
256B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
SPI
2V ~ 5.5V
2V ~ 3.8V
120µA ~ 160µA @ 3.63V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 2

Real Time Clocks


Real Time Clocks (RTCs) provide time and/or date information in almost any electronic device which needs to keep accurate time. The clock types are binary counter, clock/calendar/supervisor, elapsed time counter, phantom time chip, portable system controller, temperature recorder, time event recorder, and timer clock peripheral.  They contain memory sizes ranging from 2 B to 2 MB and have interface options of I2C, Parallel, Serial, SPI, 1-Wire, 2-Wire, 3-Wire, and 4-Wire.