ABM8AIG-8.000MHZ-1Z-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: £0.37000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 2,766
Unit Price: £0.55000
Datasheet
8 MHz ±10ppm Crystal 18pF 500 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±10ppm Crystal 18pF 500 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM8AIG-8.000MHZ-1Z-T

DigiKey Part Number
535-15256-2-ND - Tape & Reel (TR)
535-15256-1-ND - Cut Tape (CT)
535-15256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-8.000MHZ-1Z-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±10ppm Crystal 18pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-8.000MHZ-1Z-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
500 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.71700£7.17
25£0.67800£16.95
50£0.65000£32.50
100£0.62300£62.30
250£0.58916£147.29
500£0.56480£282.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.54146£541.46
2,000£0.51908£1,038.16
3,000£0.50643£1,519.29
5,000£0.49094£2,454.70
7,000£0.48100£3,367.00
10,000£0.47069£4,706.90
12,000£0.46550£5,586.00
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400