8 MHz ±20ppm Crystal 18pF 140 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±20ppm Crystal 18pF 140 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM3-8.000MHZ-D2Y-T

DigiKey Part Number
535-10630-2-ND - Tape & Reel (TR)
535-10630-1-ND - Cut Tape (CT)
535-10630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-8.000MHZ-D2Y-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 140 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-8.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
140 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,617
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.34400£3.44
25£0.32520£8.13
50£0.31160£15.58
100£0.29870£29.87
250£0.28248£70.62
500£0.27080£135.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.25960£259.60
2,000£0.24887£497.74
3,000£0.24279£728.37
5,000£0.23535£1,176.75
7,000£0.23058£1,614.06
10,000£0.22695£2,269.50
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000