LED Lighting Color - Red, Green, Blue (RGB) 623nm Red, 530nm Green, 458nm Blue 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMG-PT00-00001

DigiKey Part Number
516-4178-2-ND - Tape & Reel (TR)
516-4178-1-ND - Cut Tape (CT)
516-4178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMG-PT00-00001
Description
LED 1W TRI-COLOR HIGH POWER
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
LED Lighting Color - Red, Green, Blue (RGB) 623nm Red, 530nm Green, 458nm Blue 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
ASMG-PT00-00001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
623nm Red, 530nm Green, 458nm Blue
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.2V Red, 3.1V Green, 3.0V Blue
Lumens/Watt @ Current - Test
68 lm/W Red, 74 lm/W Green, 17 lm/W Blue
Current - Max
200mA
Luminous Flux @ Current/Temperature
30lm Red, 46lm Green, 10lm Blue
Temperature - Test
25°C
Viewing Angle
155°
Mounting Type
Surface Mount
Package / Case
6-SMD
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.081" (2.05mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,918
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.78000£5.78
10£4.38800£43.88
100£3.57080£357.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£3.21436£1,607.18
1,000£3.09864£3,098.64
1,500£3.03944£4,559.16
2,500£2.97268£7,431.70
Manufacturers Standard Package
Unit Price without VAT:£5.78000
Unit Price with VAT:£6.93600