Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,297 In Stock | 1 : £6.42000 Cut Tape (CT) 2,500 : £3.73891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.782V | 42V | 2A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFQFN Exposed Pad | 16-LQFN (3x3) | |||
2 In Stock | 1 : £6.42000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.782V | 42V | 2A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFQFN Exposed Pad | 16-LQFN (3x3) |