10 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
CGA57-SERIES

CGA9N3X7S2A106K230KB

DigiKey Part Number
445-CGA9N3X7S2A106K230KBTR-ND - Tape & Reel (TR)
445-CGA9N3X7S2A106K230KBCT-ND - Cut Tape (CT)
445-CGA9N3X7S2A106K230KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9N3X7S2A106K230KB
Description
CAP CER 10UF 100V X7S 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9N3X7S2A106K230KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.74000£1.74
10£1.19100£11.91
50£0.97120£48.56
100£0.90340£90.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.80454£402.27
1,000£0.76833£768.33
1,500£0.75020£1,125.30
2,500£0.73010£1,825.25
3,500£0.71835£2,514.23
5,000£0.70704£3,535.20
6,000£0.70168£4,210.08
Manufacturers Standard Package
Unit Price without VAT:£1.74000
Unit Price with VAT:£2.08800