C5750X7R1V476M230KC | |
|---|---|
DigiKey Part Number | 445-C5750X7R1V476M230KCTR-ND - Tape & Reel (TR) 445-C5750X7R1V476M230KCCT-ND - Cut Tape (CT) 445-C5750X7R1V476M230KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1V476M230KC |
Description | CAP CER 47UF 35V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 35V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1V476M230KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.96000 | £3.96 |
| 10 | £2.86800 | £28.68 |
| 50 | £2.43140 | £121.57 |
| 100 | £2.29650 | £229.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.00888 | £1,004.44 |
| 1,000 | £1.94014 | £1,940.14 |
| 1,500 | £1.90569 | £2,858.54 |
| 2,500 | £1.86750 | £4,668.75 |
| 3,500 | £1.84516 | £6,458.06 |
| Unit Price without VAT: | £3.96000 |
|---|---|
| Unit Price with VAT: | £4.75200 |