47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
C Series 0805(2012 Metric) 13

C2012X5R1A476M125AC

DigiKey Part Number
445-8239-2-ND - Tape & Reel (TR)
445-8239-1-ND - Cut Tape (CT)
445-8239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1A476M125AC
Description
CAP CER 47UF 10V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1A476M125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188,067
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.32700£3.27
50£0.24980£12.49
100£0.22590£22.59
500£0.18574£92.87
1,000£0.17330£173.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.16529£330.58
4,000£0.15470£618.80
6,000£0.15345£920.70
10,000£0.14869£1,486.90
14,000£0.14590£2,042.60
20,000£0.14322£2,864.40
24,000£0.14235£3,416.40
48,000£0.13767£6,608.16
50,000£0.13744£6,872.00
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400